This 1210 surface mount multilayer ceramic capacitor has a capacitance of 0.047uF and a DC rated voltage of 250VDC. It features a tolerance of 10% and a dielectric of X7R. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor has a height of 1.6mm and is constructed with a flat ceramic chip case style.
Samsung CL32B473KEHNNWE technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.