
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.7 |
| Tolerance | ±20% |
| Temperature Coefficient | X7R |
| Mounting Type | Surface Mount, MLCC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |