Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 5% tolerance. Features C0G dielectric, 50V DC rated voltage, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 125°C, constructed from ceramic material with a flat profile. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Samsung CL32C472JBFNNNE technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.057inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.