
Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 50V DC rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with a tolerance of -20% to 80%. Surface mountable in a 1210 (3225 metric) case code, this lead-free and RoHS compliant component is constructed from ceramic material with a flat profile. Dimensions include a length of 3.2mm, width of 2.5mm, and height of 1.25mm. Packaged on tape and reel.
Samsung CL32F105ZBFNNNE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.057inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.
