
Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1210 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.047inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
