This 22uF ceramic capacitor has a voltage rating of 10V and is constructed with a flat, multilayer ceramic dielectric. It is available in a 1210 package, suitable for surface mount applications, and operates over a temperature range of -30°C to 85°C. The capacitor is lead-free and RoHS compliant.
Samsung CL32F226ZPINNNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.087inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32F226ZPINNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
