
This 4.7uF ceramic capacitor has a voltage rating of 16V and is constructed with a flat, multilayer ceramic (MLCC) dielectric material rated for Y5V. It is available in a 1210 package, which is 3.2mm in length and 0.9mm in height, with a thickness of 0.039inch. The capacitor is surface mountable and is packaged on a tape and reel. It is compliant with RoHS regulations and has a tolerance of 80%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 0.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 0.098inch |
| RoHS | Compliant |