
This 22uF ceramic capacitor features a 10% tolerance and is rated for a maximum operating temperature of 125°C. It is available in a 1812 package and is suitable for surface mount applications. The capacitor has a dielectric of X7R and is RoHS compliant.
Sign in to ask questions about the Samsung CL43B226KPJNNNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL43B226KPJNNNF technical specifications.
| Capacitance | 22uF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL43B226KPJNNNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
