The K3S7V2000M-TC20 is a commercial temperature mask ROM IC with 86 terminals, packaged in a SOP format. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.6V and minimum supply voltage of 3V. The IC has a maximum supply current of 0.1A and a maximum standby current of 0.00015A. It features a parallel interface and a maximum access time of 6 units.
Samsung K3S7V2000M-TC20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 86 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 86 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K3S7V2000M-TC20 to view detailed technical specifications.
No datasheet is available for this part.