The K3S7V2000M-TC30 is a commercial temperature mask ROM IC from Samsung, featuring a supply voltage range of 3.3V to 3.6V and a maximum supply current of 0.1mA. It has 86 terminals and is packaged in a SOP format. The IC operates within a temperature range of 0 to 70 degrees Celsius and has a maximum access time of 6 units. It is designed for use in memory applications.
Samsung K3S7V2000M-TC30 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 86 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 86 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K3S7V2000M-TC30 to view detailed technical specifications.
No datasheet is available for this part.