The K4A8G085WB-BCPB is a 78-pin DDR DRAM IC from Samsung, operating at a maximum supply voltage of 1.2V and a maximum clock frequency of 1066MHz. It has a maximum access time of 0.18ns and a maximum standby current of 0.016mA. The IC is packaged in a BGA78 package and is suitable for use in a variety of applications. The operating temperature range is from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Current-Max | 0.17 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.016 |
| Access Time-Max | 0.18 |
| Clock Frequency-Max (fCLK) | 1066 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |