The K4B2G0846D-HYK0 is a 2Gb DRAM memory device from Samsung, packaged in a surface mount FBGA package. It operates at a maximum frequency of 1.6GHz and has a nominal supply current of 90mA. The device is RoHS compliant and can operate within a temperature range of 0°C to 95°C.
Samsung K4B2G0846D-HYK0 technical specifications.
| Access Time | 225ps |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 2Gb |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4B2G0846D-HYK0 to view detailed technical specifications.
No datasheet is available for this part.