The K4B2G1646B-HCF8000 is a 2Gb SRAM IC with a 17-bit address bus and 16-bit data bus. It operates at a maximum frequency of 1.066GHz and has a maximum operating temperature of 95°C. The device is packaged in a FBGA package and is available in bulk packaging. It does not have radiation hardening capabilities.
Sign in to ask questions about the Samsung K4B2G1646B-HCF8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung K4B2G1646B-HCF8000 technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4B2G1646B-HCF8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.