DRAMs Parts and Modules
Samsung K4B2G1646B-HCH9000 technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 2Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Nominal Supply Current | 225mA |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX16 |
| Packaging | Tray |
| Supply Current | 225mA |
| RoHS | Compliant |
No datasheet is available for this part.