The Samsung K4B2G1646C-HCK0 is a 96-bit DDR DRAM IC with a supply voltage of 1.5V and a maximum clock frequency of 800MHz. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The IC is packaged in a 96-pin BGA package with a terminal position at the bottom. It has a maximum supply current of 0.27A and a maximum standby current of 0.012A. The access time is maximally 0.225ns.
Samsung K4B2G1646C-HCK0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Current-Max | 0.27 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.