This 4Gb SRAM IC is packaged in a FBGA and is designed for surface mount applications. It operates at a maximum frequency of 1.6GHz and a nominal supply current of 182mA. The operating supply voltage is 1.5V, with a maximum and minimum supply voltage of 1.575V and 1.425V, respectively. The device can operate within a temperature range of 0°C to 95°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 225ps |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 4Gb |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Nominal Supply Current | 182mA |
| Operating Supply Voltage | 1.5V |
| RoHS | Compliant |