Sign in to ask questions about the Samsung K4B8G1646D-MYK0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung K4B8G1646D-MYK0 technical specifications.
| Density | 8GB |
| Package | 96 FBGA |
| Speed | 1600 Mbps |
| Voltage | 1.35 V |
| Temperature | -40 ~ 95 °C |
| Organization | 512M x 16 |
| Product Status | EOL |
Download the complete datasheet for Samsung K4B8G1646D-MYK0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.