Samsung K4D261638E-TC2A technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Access Time-Max | 0.6 |
| Clock Frequency-Max (fCLK) | 350 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K4D261638E-TC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.