The K4D263238A-GC36 is a commercial-grade DDR DRAM IC from Samsung, featuring a 2.375-2.625V supply voltage range and a maximum supply current of 0.9A. It has 144 terminals and a bottom-terminal position, packaged in a 12x12mm LFBGA BGA144 package. The IC operates within a temperature range of 0 to 65 degrees Celsius and has a maximum access time of 0.6ns. It is designed for use in memory applications and has a maximum clock frequency of 275MHz.
Samsung K4D263238A-GC36 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 0.9 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.07 |
| Access Time-Max | 0.6 |
| Clock Frequency-Max (fCLK) | 275 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.