The K4D263238F-QC50000 is a 128Mb SRAM from Samsung, operating at 2.5V with a maximum frequency of 400MHz. It features a 14-bit address bus and a 32-bit data bus, with an access time of 0.7ns. The device is packaged in a TQFP package and is available in a tray. The SRAM is rated to operate between 0°C and 70°C.
Samsung K4D263238F-QC50000 technical specifications.
| Access Time-Max | 0.7ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.