
K4G80325FB-HC25 is a high-density DDR4 SDRAM (Synchronous Dynamic Random Access Memory) chip designed by Samsung. This advanced memory module offers improved performance, lower power consumption, and enhanced compatibility with modern computing platforms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung K4G80325FB-HC25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package | 170-FCFBGA |
| VDD/VDDQ | 1.5V/1.5V |
| DRAM Type | GDDR5 SDRAM |
| Capacity | 8Gb |
| Speed | 1600 Mbps |
| Package | 170 FBGA |
| Speed | 8.0 Gbps |
| Refresh | 16K / 32 ms |
| Organization | 256M x 32 |
| Product Status | EOL |
| VDD/VDDQ | 1.5V/1.5V |
| RoHS Compliant | Yes |
Download the complete datasheet for Samsung K4G80325FB-HC25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.