512Mbit DDR SDRAM memory chip, organized as 64Mx8, featuring an 8-bit data bus width and a maximum clock rate of 333 MHz. This surface-mount component utilizes a 60-pin FBGA package with a 1mm pin pitch and a 12mm x 9mm footprint. It operates with a typical supply voltage of 2.5V and offers 4 internal banks with 16M words per bank.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung K4H510838G-HCB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 12 |
| Package Width (mm) | 9 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 512Mbit |
| Type | DDR SDRAM |
| Organization | 64Mx8 |
| Data Bus Width | 8bit |
| Maximum Clock Rate | 333MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 16M |
| Maximum Access Time | 0.7ns |
| Density in Bits | 536870912bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 220mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1542F |
| EU RoHS | Yes |
| HTS Code | 8542320028 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samsung K4H510838G-HCB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.