DDR DRAM, 16MX16, CMOS, PDSO66,
Samsung K4H561638F-UCB3 technical specifications.
| Package/Case | TSOP |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4H561638F-UCB3 to view detailed technical specifications.
No datasheet is available for this part.