The K4M51323PC-SG90 is a synchronous DRAM memory IC from Samsung, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 90 terminals positioned on the bottom and is packaged in a 90-pin R-PBGA-B90 package. The device operates at a supply voltage of 1.8V and has a maximum supply current of 0.15A. It has a maximum standby current of 0.0003A and an access time of 7ns. The K4M51323PC-SG90 is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.15 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 111 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |