
128Mbit SDRAM chip, organized as 8Mx16, featuring a 16-bit data bus width and a maximum clock rate of 133 MHz. This DRAM component offers 4 internal banks, each with 2M words, and a maximum access time of 6 ns. Housed in a 54-pin TSOP-II package with gull-wing leads for surface mounting, it operates at a typical supply voltage of 3.3V. The plastic package measures 22.62mm in length and 10.16mm in width, with a pin pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung K4S281632D-TC75T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 22.62(Max) |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-024FA |
| Density | 128Mbit |
| Type | SDRAM |
| Organization | 8Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 133MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 2M |
| Maximum Access Time | 6|5.4ns |
| Density in Bits | 134217728bit |
| Address Bus Width | 14bit |
| Maximum Operating Current | 140mA |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Cage Code | 1542F |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Samsung K4S281632D-TC75T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.