Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54
Samsung K4S281632K-UC75 technical specifications.
| Access Time | 7.5ns |
| Package/Case | TSOP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S281632K-UC75 to view detailed technical specifications.
No datasheet is available for this part.