The K4S51323PF-EF1L is a synchronous DRAM memory IC from Samsung with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply current of 0.17A. The device features a clock frequency of up to 111MHz and an access time of 7ns. It is available in a 90-pin R-PBGA-B90 package with terminals positioned on the bottom.
Samsung K4S51323PF-EF1L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 90 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.17 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.0006 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 111 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.