Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54
Checking distributor stock and pricing after the page loads.
| Access Time | 7.5ns |
| Package/Case | TSOP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |