
64Mbit SDRAM chip, 4Mx16 organization, 16-bit data bus width, operating at up to 125 MHz. Features 4 internal banks, 1M words per bank, and a maximum access time of 6 ns. Housed in a 54-pin TSOP-II surface-mount package (MS-024FA) with dimensions of 22.62mm(Max) x 10.16mm x 1mm. Operates from a 3.3V supply voltage (3V to 3.6V range) and has a maximum operating current of 115mA. Suitable for 0°C to 70°C operating temperatures.
Samsung K4S641632C-TC80T technical specifications.
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 22.62(Max) |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Jedec | MS-024FA |
| Density | 64Mbit |
| Type | SDRAM |
| Organization | 4Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 125MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 1M |
| Maximum Access Time | 6ns |
| Density in Bits | 67108864bit |
| Address Bus Width | 14bit |
| Maximum Operating Current | 115mA |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1542F |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Samsung K4S641632C-TC80T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.