Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
Checking distributor stock and pricing after the page loads.
Samsung K4S641632H-TC60 technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 64Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not Compliant |
No datasheet is available for this part.