SEMI-MEMORY-64M Sync S-dram
Samsung K4S641632K-UC60000 technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 64Mb |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Packaging | Tape and Reel |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S641632K-UC60000 to view detailed technical specifications.
No datasheet is available for this part.