The K4S643232F-TC70 is a 86-pin TSOP-II Lead-Frame SMT DRAM IC from Samsung. It features a package length of 22.62mm, width of 10.16mm, and height of 1mm. The seated plane height is 1.2mm max, with a pin pitch of 0.5mm. The package material is plastic and it is designed for surface mount applications.
Sign in to ask questions about the Samsung K4S643232F-TC70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung K4S643232F-TC70 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 86 |
| PCB | 86 |
| Package Length (mm) | 22.62(Max) |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 1542F |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung K4S643232F-TC70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.