DDR DRAM, 128MX8, 0.35ns, CMOS, PBGA60
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 60 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.175 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Access Time-Max | 0.35 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |