Sign in to ask questions about the Samsung K4T1G164QE-HIF7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung K4T1G164QE-HIF7 technical specifications.
| Density | 1Gbit |
| Type | DDR2 SDRAM |
| Organization | 64Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 800MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 8M |
| Maximum Access Time | 0.4ns |
| Density in Bits | 1073741824bit |
| Address Bus Width | 16bit |
| Maximum Operating Current | 125mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 1542F |
| HTS Code | 8542320032 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Samsung K4T1G164QE-HIF7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.