The Samsung K4T1G164QG-BCE7 is a 1.8V DDR DRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a JEDEC package code of R-PBGA-B84 and measures 7.5mm in width and 12.5mm in length. The IC has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V, with a maximum supply current of 0.15A. It has a maximum access time of 0.4ns and a maximum clock frequency of 400MHz. The IC is designed for use in memory applications and is packaged in a 84-pin BGA package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 7.5 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.15 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.01 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |