1Gbit DDR2 SDRAM memory chip, organized as 32Mx32, featuring a 32-bit data bus width and a maximum clock rate of 800 MHz. This surface-mount component utilizes a 128-pin FBGA package with dimensions of 13.5mm x 10.5mm x 0.8mm. Operating at a typical supply voltage of 1.8V, it offers 8 internal banks with 4M words per bank. The chip supports a minimum operating temperature of 0°C and a maximum of 95°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung K4T1G313QI-MCF7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 13.5 |
| Package Width (mm) | 10.5 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Gbit |
| Type | DDR2 SDRAM |
| Organization | 32Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 800MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 0.4ns |
| Density in Bits | 1073741824bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 260mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Cage Code | 1542F |
| HTS Code | 8542320032 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Samsung K4T1G313QI-MCF7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.