The K4T51043QG-HCD5 is a 1.8V DDR DRAM IC from Samsung, featuring 134M words of memory and a maximum clock frequency of 267MHz. It has a maximum supply current of 0.175A and a maximum standby current of 0.008A. The IC is packaged in a 60-pin R-PBGA-B60 package and is suitable for use in a variety of applications. The operating temperature range is from 0 to 95 degrees Celsius.
Samsung K4T51043QG-HCD5 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.175 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.008 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 267 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.