Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung K4T51163QJ-BCE7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 536870912b |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Radiation Hardening | No |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4T51163QJ-BCE7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
