Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA69, TBGA-69
Samsung K5A3240YBB-T855 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 69 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B69 |
| Width | 8 |
| Length | 11 |
| Pin Count | 69 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 80 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K5A3240YBB-T855 to view detailed technical specifications.
No datasheet is available for this part.