The K5A3240YBC-T855 is a 69-pin industrial-grade memory IC from Samsung, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3V and a maximum supply current of 0.077A. The IC is packaged in a S-PBGA-B69 package, which is a type of flip-chip ball grid array. The memory IC type is a memory circuit, and it has a maximum access time of 80ns.
Samsung K5A3240YBC-T855 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 69 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B69 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.077 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K5A3240YBC-T855 to view detailed technical specifications.
No datasheet is available for this part.