The K6R4016C1D-UI10T00 is a 4Mb SRAM from Samsung, featuring an 18-bit address bus and 16-bit word size. It operates at a supply voltage of 5V, with a maximum current of 75mA. The device is packaged in a TSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C, making it suitable for a variety of applications. The SRAM is lead-free and compliant with relevant industry standards.
Samsung K6R4016C1D-UI10T00 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 75mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.