The K6R4016V1D-UI10T00 is a 4Mb asynchronous SRAM from Samsung, packaged in a TSOP case and mounted on the surface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a nominal supply current of 75mA. The device has an access time of 10ns and an operating temperature range of -40°C to 85°C. It is lead-free and packaged in tape and reel.
Samsung K6R4016V1D-UI10T00 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.