Async Single SRAM chip, 1M-bit density, organized as 128K words by 8 bits. Features a maximum access time of 70 ns and operates with a typical supply voltage of 5V, within a 4.5V to 5.5V range. Packaged in a 32-pin TSOP-I (Thin Small Outline Package Type I) with gull-wing leads for surface mounting. This plastic package has a maximum length of 8.4mm and a pin pitch of 0.5mm. Operating temperature range is 0°C to 70°C.
Samsung K6T1008C2C-TB70T00 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8.4(Max) |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 17bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 60mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1542F |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung K6T1008C2C-TB70T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.