
Async SRAM chip, 4M-bit density, organized as 256K x 16 bits, featuring a 55ns maximum access time. This surface-mount component utilizes a 44-pin TSOP-II package with gull-wing leads. Operates from a 3.3V supply voltage (3V to 3.6V range) and consumes a maximum of 45mA. Suitable for 0°C to 70°C operating temperatures.
Samsung K6T4016V3C-TB55000 technical specifications.
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 18.81(Max) |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Address Bus Width | 18bit |
| Maximum Access Time | 55ns |
| Timing Type | Asynchronous |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 45mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 256K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1542F |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung K6T4016V3C-TB55000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.