Standard SRAM, 512KX16, 70ns, CMOS, PDSO44
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |