The K7A803609B-PC25 is a commercial grade SRAM IC from Samsung, featuring a quad flat pack package and 262144 words of memory. It operates at a maximum clock frequency of 250 MHz and has a maximum access time of 2.6 ns. The device has a low standby current of 0.06 uA and is suitable for use in a variety of applications. The IC is rated for operation over a commercial temperature range of 0 to 70 degrees Celsius.
Samsung K7A803609B-PC25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.47 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.06 |
| Access Time-Max | 2.6 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K7A803609B-PC25 to view detailed technical specifications.
No datasheet is available for this part.