The K7D801871B-HC25 is a commercial-grade 153-pin BGA SRAM IC from Samsung, operating within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 2.63V and a minimum supply voltage of 2.37V, with a maximum supply current of 0.55A. The device features a parallel interface and a maximum clock frequency of 250 MHz. It is designed for use in commercial applications and has a maximum standby current of 0.15A.
Checking distributor stock and pricing after the page loads.
Samsung K7D801871B-HC25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 153 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 14 |
| Length | 22 |
| Pin Count | 153 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.63 |
| Supply Voltage-Min (Vsup) | 2.37 |
| Supply Current-Max | 0.55 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.15 |
| Access Time-Max | 0.25 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.