The K7N163631B-PC25 is a commercial-grade ZBT SRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a quad terminal position and a JEDEC package code of R-PQFP-G100. The IC has a maximum supply current of 0.36 mA and a maximum standby current of 0.13 mA. It operates at a maximum clock frequency of 250 MHz and has an access time of 2.6 ns. The IC is available in a QFP100 package with dimensions 0.63 x 0.87 mm.
Samsung K7N163631B-PC25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.36 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.13 |
| Access Time-Max | 2.6 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K7N163631B-PC25 to view detailed technical specifications.
No datasheet is available for this part.