This Samsung K7N403601A-QC13 is a commercial-grade quad flatpack SRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a JEDEC package code of R-PQFP-G100 and a package type of QFP100. The IC has a maximum supply current of 0.36A and a standby current of 0.05A. It also has a maximum access time of 4.2ns and a clock frequency of up to 133MHz. The SRAM IC is designed for use in parallel mode and has a memory capacity of 131072 words.
Checking distributor stock and pricing after the page loads.
Samsung K7N403601A-QC13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.36 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.05 |
| Access Time-Max | 4.2 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |