This 9Mb synchronous SRAM features a 36-bit word size and 18-bit address bus width. It operates at a frequency of 250MHz and is powered by a 3.3V supply voltage. The device is packaged in a TQFP package and is suitable for surface mount applications. The SRAM has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Samsung K7N803609B-PC25000 technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K7N803609B-PC25000 to view detailed technical specifications.
No datasheet is available for this part.